
* Images are for reference only
336AVD010MDR
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 336AVD010MDR
- JLCPCB Part #
- C19342142
- Package
- -
- Description
- -55℃~+105℃ 10V 150mA@100kHz 33uF 5.5mm 5mm ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1651
1000+
$0.0659
2500+
$0.0637
5000+
$0.0625
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?