
* Images are for reference only
CD18FD681JO3F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD18FD681JO3F
- JLCPCB Part #
- C5591976
- Package
- -
- Description
- -55℃~+150℃ 13mm 16.5mm 500V 680pF ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.6750
200+
$6.2549
500+
$6.0456
1000+
$5.9425
Related Products

CD19FD681JO3F
Cornell Dubilier Electronics
$4.2327

CD16FD681JO3F
Cornell Dubilier Electronics
$8.1048

CD18FD681JO3
Cornell Dubilier Electronics
$15.0471

CDV30FF502GO3
Cornell Dubilier Electronics
$106.1536

CMR06F432FODP
Cornell Dubilier Electronics
$128.1300

CMR03C3R0DOCR
Cornell Dubilier Electronics
$62.3810