
* Images are for reference only
170124J250FC
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 170124J250FC
- JLCPCB Part #
- C19291789
- Package
- -
- Description
- -55℃~+105℃ 120nF 200V ±5% - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6726
200+
$0.6671
500+
$0.6462
1000+
$0.6349
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

170124K250FC
Cornell Dubilier Electronics
$1.5969

170184J250HC
Cornell Dubilier Electronics
$1.8305

170154K250FC
Cornell Dubilier Electronics
$1.6774

105PMB122KTP1
Cornell Dubilier Electronics
$26.7638

170104J630IE
Cornell Dubilier Electronics
$2.3848

SFP37S6K238B
Cornell Dubilier Electronics
$25.8696
Welcome back, may I help you?