
* Images are for reference only
2-1564520-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1564520-1
- JLCPCB Part #
- C589626
- Package
- P=4mm
- Description
- -40℃~+140℃ 10A 12P 2 60V Automotive Connector Housing P=4mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 215
Minimum: 1
Full Reel: 220
Total: $0.00
Add To List
Available Order Qty: 215
In-stock Item Pricing
Qty Unit Price
1+
$3.3021
Welcome back, may I help you?