
* Images are for reference only
2-1564522-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1564522-1
- JLCPCB Part #
- C17331760
- Package
- -
- Description
- -40℃~+140℃ 1.5mm 6mm Glass-Fiber Reinforced PBT UL94V-0 - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6442
280+
$2.6522
560+
$2.5635
1120+
$2.5184
Related Products
Welcome back, may I help you?