
* Images are for reference only
1H103ZC4P-3F-ZNR
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- 1H103ZC4P-3F-ZNR
- JLCPCB Part #
- C3148277
- Package
- Plugin,P=5.08mm
- Description
- -20%~+80% 10nF 2.8mm 5.08mm 50V 5mm Y5V 插件,P=5.08mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 847
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0133
500+
$0.0105
2000+
$0.0083
4000+
$0.0074
24000+
$0.0066
50000+
$0.0061
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?