
* Images are for reference only
189RV167
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 189RV167
- JLCPCB Part #
- C20607159
- Package
- SMD,D10xL10.5mm
- Description
- -40℃~+105℃ 10.5mm 10mm 10uF 250V ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 932
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 932
In-stock Item Pricing
Qty Unit Price
1+
$0.1386
50+
$0.1112
150+
$0.0976
500+
$0.0873
2500+
$0.0791
5000+
$0.0749
Related Products
Welcome back, may I help you?