
* Images are for reference only
IS42S32160D-7BL-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42S32160D-7BL-TR
- JLCPCB Part #
- C17691929
- Package
- TFBGA-90(8x13)
- Description
- 0℃~+70℃ 143MHz 3V~3.6V 512Mbit TFBGA-90(8x13) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.7912
200+
$12.2872
500+
$11.8758
1000+
$11.6726
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS42S32160F-7BL-TR
ISSI(Integrated Silicon Solution)
$13.7761

IS42S32160B-7BL-TR
ISSI(Integrated Silicon Solution)
$38.3697

IS42S32160D-6BL-TR
ISSI(Integrated Silicon Solution)
$32.3140

IS42VM32200M-75BLI
ISSI(Integrated Silicon Solution)
$7.6995

IS42VM32160D-6BLI
ISSI(Integrated Silicon Solution)
$12.9776

IS42S32800G-6BLI-TR
ISSI(Integrated Silicon Solution)
$22.8063
Welcome back, may I help you?