
* Images are for reference only
HTC100-271M-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- HTC100-271M-RC
- JLCPCB Part #
- C17669969
- Package
- Plugin,D=14.2mm
- Description
- 1A 1A 270uH 640mΩ ±20% Plugin,D=14.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9170
200+
$2.3617
500+
$2.2826
1000+
$2.2439
Related Products

HTC100-221M-RC
Allied Components International
$5.8476

VTC100-221M-RC
Allied Components International
$5.8476

HTC100-181M-RC
Allied Components International
$5.8476

VTC100-331M-RC
Allied Components International
$5.8476

VTC100-271M-RC
Allied Components International
$5.8476

VTC100-471M-RC
Allied Components International
$5.8476
Welcome back, may I help you?