
* Images are for reference only
MLC20-R68K-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- MLC20-R68K-RC
- JLCPCB Part #
- C6092408
- Package
- 1206
- Description
- 105MHz 150mA 25@25MHz 680nH 800mΩ ±10% 1206 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2298
200+
$0.8897
500+
$0.8606
1000+
$0.8461
Related Products
Welcome back, may I help you?