
* Images are for reference only
EMMC128-TY29-5B111
Extended
- Manufacturer
- Kingston Technology
- MFR.Part #
- EMMC128-TY29-5B111
- JLCPCB Part #
- C17664022
- Package
- WFBGA-153(11.5x13)
- Description
- -25℃~+85℃ 1.7V~1.95V、2.7V~3.6V 128GB 2.7V~3.6V 240MB/S 310MB/S Built-in wear leveling function、ECC error correction function、Hardware reset function、Secure erase function TLC eMMC 5.1 WFBGA-153(11.5x13) eMMC ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$158.9392
10+
$156.2967
Related Products
Welcome back, may I help you?