
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/UFS | |
| Manufacturer | Kingston Technology | |
| Package | FBGA-153(11.5x13) | |
| Operating Temperature | -25℃~+85℃ | |
| Controller Operating Voltage (VCCQ) | 1.14V~1.26V | |
| Reading Speed in Sequence | 1100MB/S | |
| Writing Speed in Sequence | 390MB/S | |
| Features | Replay-protected memory block、Error correction code、Secure bad block erase function、Enhanced write protection、Software/hardware write protection、Power-down / sudden power-off safe update protection | |
| NAND Operating Voltage (VCCF) | 2.4V~2.7V | |
| Interface Type | UFS 3.1 | |
| Density | 64GB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UFS64G-TX17-GA3A-DK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/UFS | |
| Manufacturer | Kingston Technology | |
| Package | FBGA-153(11.5x13) | |
| Operating Temperature | -25℃~+85℃ | |
| Controller Operating Voltage (VCCQ) | 1.14V~1.26V | |
| Reading Speed in Sequence | 1100MB/S | |
| Writing Speed in Sequence | 390MB/S | |
| Features | Replay-protected memory block、Error correction code、Secure bad block erase function、Enhanced write protection、Software/hardware write protection、Power-down / sudden power-off safe update protection | |
| NAND Operating Voltage (VCCF) | 2.4V~2.7V | |
| Interface Type | UFS 3.1 | |
| Density | 64GB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UFS64G-TX17-GA3A-DK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UFS64G-TX17-GA3A-DK datasheets or manufacturer documentation.
Datasheet: UFS64G-TX17-GA3A-DK Datasheet (PDF)
The UFS64G-TX17-GA3A-DK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.