
* Images are for reference only
EMMC64G-TY29-5B111
Extended
- Manufacturer
- Kingston Technology
- MFR.Part #
- EMMC64G-TY29-5B111
- JLCPCB Part #
- C17423358
- Package
- WFBGA-153(11.5x13)
- Description
- -25℃~+85℃ 1.7V~1.95V、2.7V~3.6V 2.7V~3.6V 220MB/S 310MB/S 64GB Built-in wear leveling function、Bad block management function、ECC error correction function、Power-down data protection function、Hardware reset function、Enhanced write protection function、Secure write protection function、Secure erase function TLC eMMC 5.1 WFBGA-153(11.5x13) eMMC ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$162.9017
10+
$161.0735
Related Products
Welcome back, may I help you?