
* Images are for reference only
PCS2D11-1R0T-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- PCS2D11-1R0T-RC
- JLCPCB Part #
- C17651941
- Package
- 1212
- Description
- 1.7A 1uH 54mΩ 880mA ±30% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2253
200+
$0.8879
500+
$0.8589
1000+
$0.8444
Related Products
Welcome back, may I help you?