
* Images are for reference only
SLM534214A-1R5MHF
Extended
- Manufacturer
- ITG Electronics, Inc.
- MFR.Part #
- SLM534214A-1R5MHF
- JLCPCB Part #
- C17608180
- Package
- SMD,14.5x13.5mm
- Description
- 0.42mΩ 1.5uH 25A 44A ±20% SMD,14.5x13.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1569
250+
$1.2599
500+
$1.2180
1000+
$1.1970
Related Products
Welcome back, may I help you?