
* Images are for reference only
AFA41405B-100L
Extended
- Manufacturer
- ITG Electronics, Inc.
- MFR.Part #
- AFA41405B-100L
- JLCPCB Part #
- C17210827
- Package
- SMD,10.2x4.8mm
- Description
- 0.23mΩ 100A 100nH 85A ±15% SMD,10.2x4.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2095
200+
$1.6800
500+
$1.6238
1000+
$1.5965
Welcome back, may I help you?