
* Images are for reference only
IS46TR16640ED-125KBLA2-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS46TR16640ED-125KBLA2-TR
- JLCPCB Part #
- C20189630
- Package
- TWBGA-96(9x13)
- Description
- -40℃~+105℃ 1.425V~1.575V 1Gbit 800MHz Auto precharge function、Data mask function、Dynamic on-chip termination、On-chip error correction code、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh DDR3 SDRAM TWBGA-96(9x13) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.4260
200+
$7.3521
500+
$7.1062
1500+
$6.9857
Related Products

IS46TR16640ED-125KBLA1-TR
ISSI(Integrated Silicon Solution)
$14.9870

IS46TR16640ED-15HBLA2-TR
ISSI(Integrated Silicon Solution)
$17.8732

IS46TR16128C-125KBLA25
ISSI(Integrated Silicon Solution)
$15.2891

IS46TR16128C-125KBLA1-TR
ISSI(Integrated Silicon Solution)
$9.8012

IS43TR16640ED-125KBLI
ISSI(Integrated Silicon Solution)
$10.6095

IS43TR16640CL-125JBLI-TR
ISSI(Integrated Silicon Solution)
$8.5284