
* Images are for reference only
RFC20-180K-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- RFC20-180K-RC
- JLCPCB Part #
- C17242551
- Package
- Plugin,P=8.89mm
- Description
- 1.6A 180mΩ 18uH 40@2.5MHz ±10% Plugin,P=8.89mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0538
200+
$1.2190
500+
$1.1788
1000+
$1.1579
Related Products

RFC20-181K-RC
Allied Components International
$3.0538

RFC20-120K-RC
Allied Components International
$3.0538

RDC20-180K-RC
Allied Components International
$15.9602

RFC20-5R6K-RC
Allied Components International
$3.0538

RFC20-102K-RC
Allied Components International
$3.0538

RFC20-100K-RC
Allied Components International
$3.0538