This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NDB16PFC-4DIT TR

Extended
Manufacturer
Insignis Technology Corporation
MFR.Part #
NDB16PFC-4DIT TR
JLCPCB Part #
C17570055
Package
FBGA-84(8x12.5)
Description
-40℃~+95℃ 1.7V~1.9V 1Gbit 400MHz SDRAM DDR2 FBGA-84(8x12.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.0320
200+ $4.0041
500+ $3.8704
1000+ $3.8043
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons