
* Images are for reference only
IS61LV25616AL-10TI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61LV25616AL-10TI-TR
- JLCPCB Part #
- C20543553
- Package
- 44-TSOP II
- Description
- -40℃~+85℃ 10ns 110mA 20mA 3.135V~3.63V 4Mbit Parallel Port (Parallel) 44-TSOP II SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7997
200+
$4.7096
500+
$4.5520
1000+
$4.4732
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products