This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C128M16D3LC-12BANTR

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS4C128M16D3LC-12BANTR
JLCPCB Part #
C17524183
Package
FBGA-96(7.5x13)
Description
-40℃~+105℃ 1.283V~1.45V 2Gbit 800MHz Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function DDR3L SDRAM FBGA-96(7.5x13) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.8499
200+ $8.3194
500+ $8.0416
1500+ $7.9051

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons