
* Images are for reference only
AS7C256A-12TINTR
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS7C256A-12TINTR
- JLCPCB Part #
- C6125854
- Package
- TSOPI-28
- Description
- -40℃~+85℃ 12ns 256Kbit 2mA 4.5V~5.5V 70mA Parallel Port (Parallel) TSOPI-28 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6305
200+
$2.2477
500+
$2.1723
1000+
$2.1354
Related Products
Welcome back, may I help you?