* Images are for reference only
MAX161ACPI+
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX161ACPI+
- JLCPCB Part #
- C17501568
- Package
- PDIP-28
- Description
- 4.5V~5.5V 8 Parallel PDIP-28 ADC/DAC - Specialized ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MAX161ACPI+ technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MAX161ACPI+ for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MAX161ACPI+ symbol, PCB footprint from the free EasyEDA PCB design tool.
MAX161ACPI+ datasheets or manufacturer documentation.
Datasheet: MAX161ACPI+ Datasheet (PDF)
Minimum: 1
Full Reel: 14
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
DS5001FP-16N+
Analog Devices Inc./Maxim Integrated
$30.51
-
MAX6366LKA31+T
Analog Devices Inc./Maxim Integrated
$5.865
-
MAX3227ECUE+T
Analog Devices Inc./Maxim Integrated
$3.378
-
MAX3455EETE+
Analog Devices Inc./Maxim Integrated
$1.611
-
MAX6739XKRD3
Analog Devices Inc./Maxim Integrated
$2.9415
-
MAX4367EKA
Analog Devices Inc./Maxim Integrated
$0.8265