This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LS26VPS DFN 8L ROHS

Extended
Manufacturer
Linear Integrated Systems
MFR.Part #
LS26VPS DFN 8L ROHS
JLCPCB Part #
C17491629
Package
DFN-8(2x2)
Description
-55℃~+135℃ 1 N-channel 13pF 14Ω 3.6pF 350mW 40V N-Channel DFN-8(2x2) JFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6596
200+ $1.4610
500+ $1.4127
1000+ $1.3885
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons