
* Images are for reference only
RHC50-15-5R0K-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- RHC50-15-5R0K-RC
- JLCPCB Part #
- C17462733
- Package
- Plugin,D18.4xL34.9mm
- Description
- 15A 20A 5uH 8mΩ ±10% 插件,D18.4xL34.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5394
200+
$4.6051
500+
$4.4505
1000+
$4.3748
Related Products
Welcome back, may I help you?