
* Images are for reference only
IS46QR81024A-083TBLA2-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS46QR81024A-083TBLA2-TR
- JLCPCB Part #
- C17443419
- Package
- TWBGA-78(10x14)
- Description
- -40℃~+105℃ 1.6GHz 2Gbit 570mV~650mV、1.06V~1.17V Dynamic on-chip termination、ZQ calibration function、Built-in temperature sensor、Asynchronous reset function、Write leveling function LPDDR4 SDRAM TWBGA-78(10x14) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.0505
200+
$19.1734
500+
$18.5324
1000+
$18.2160
Related Products

IS46QR81024A-083TBLA1-TR
ISSI(Integrated Silicon Solution)
$44.5033

IS43TR81024B-107MBL-TR
ISSI(Integrated Silicon Solution)
$52.1984

IS43TR81024BL-125KBL-TR
ISSI(Integrated Silicon Solution)
$50.7453

IS43QR85120B-075UBL-TR
ISSI(Integrated Silicon Solution)
$15.8538

IS43TR81024B-125KBLI
ISSI(Integrated Silicon Solution)
$47.5113

IS43TR81024B-125KBL-TR
ISSI(Integrated Silicon Solution)
$57.9932
Welcome back, may I help you?