
* Images are for reference only
EMMC64G-IY29-5B101
Extended
- Manufacturer
- Kingston Technology
- MFR.Part #
- EMMC64G-IY29-5B101
- JLCPCB Part #
- C17698651
- Package
- FBGA-153(11.5x13)
- Description
- -40℃~+85℃ 1.7V~1.95V、2.7V~3.6V 2.7V~3.6V 310MB/S 64GB 85MB/S Built-in wear leveling function、Bad block management function、ECC error correction function、Power-down data protection function、Hardware reset function、Enhanced write protection function、Secure write protection function、Secure erase function TLC eMMC 5.1 FBGA-153(11.5x13) eMMC ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.7939
10+
$49.2147
Related Products
Welcome back, may I help you?