
* Images are for reference only
SMHC2511-3R3MHF
Extended
- Manufacturer
- ITG Electronics, Inc.
- MFR.Part #
- SMHC2511-3R3MHF
- JLCPCB Part #
- C17339207
- Package
- SMD,7.1x6.6mm
- Description
- 13.5A 3.3uH 30mΩ 6A ±20% SMD,7.1x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6766
200+
$0.6703
500+
$0.6477
1000+
$0.6364
Related Products
Welcome back, may I help you?