
* Images are for reference only
SM1608A-2R2MHF
Extended
- Manufacturer
- ITG Electronics, Inc.
- MFR.Part #
- SM1608A-2R2MHF
- JLCPCB Part #
- C5899597
- Package
- SMD,4.4x4.2mm
- Description
- 2.2uH 4.5A 46mΩ 5A ±20% SMD,4.4x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2346
200+
$0.4929
500+
$0.4768
1000+
$0.4688
Related Products
Welcome back, may I help you?