
* Images are for reference only
NDS66PBA-20IT TR
Extended
- Manufacturer
- Insignis Technology Corporation
- MFR.Part #
- NDS66PBA-20IT TR
- JLCPCB Part #
- C20194007
- Package
- FBGA-54(8x8)
- Description
- -40℃~+85℃ 200MHz 3V~3.6V 64Mbit FBGA-54(8x8) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6457
200+
$3.0519
500+
$2.9487
1000+
$2.8988
Related Products

NDS66PBA-20AT TR
Insignis Technology Corporation
$9.1748

NDS76PBA-20IT TR
Insignis Technology Corporation
$6.1826

NDS66PBA-20ET TR
Insignis Technology Corporation
$7.2090

NDS76PBA-16AT
Insignis Technology Corporation
$7.4266

NDS66PBA-16AT TR
Insignis Technology Corporation
$9.1748

NDS36PBA-16IT
Insignis Technology Corporation
$9.9918
Welcome back, may I help you?