
* Images are for reference only
LS841 TO-71 6L ROHS
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- LS841 TO-71 6L ROHS
- JLCPCB Part #
- C17331837
- Package
- TO-71
- Description
- -55℃~+150℃ 1.2pF 2 N-Channel 2V 400mW 4pF 500uA 60V N-Channel TO-71 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8266
200+
$5.5168
500+
$5.3332
1000+
$5.2414
Related Products

LS841 TO-78 6L ROHS
Linear Integrated Systems
$15.1989

LS845 TO-71 6L ROHS
Linear Integrated Systems
$13.5093

LS844 TO-71 6L ROHS
Linear Integrated Systems
$15.7965

LSK389B TO-71 6L ROHS
Linear Integrated Systems
$22.4424

LS5911 TO-71 6L ROHS
Linear Integrated Systems
$20.8268

LS3954A TO-71 6L ROHS
Linear Integrated Systems
$12.9117
Welcome back, may I help you?