
* Images are for reference only
LS5911 TO-71 6L ROHS
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- LS5911 TO-71 6L ROHS
- JLCPCB Part #
- C17658800
- Package
- TO-71
- Description
- -55℃~+150℃ 1V 2 N-Channel 500mW 5pF 7mA N-Channel TO-71 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.8268
200+
$8.3114
500+
$8.0328
1000+
$7.8959
Related Products

LS5911 TO-78 6L ROHS
Linear Integrated Systems
$21.2843

LS5912 TO-71 6L ROHS
Linear Integrated Systems
$17.8373

LS5912C TO-71 6L ROHS
Linear Integrated Systems
$16.2540

U402 TO-71 6L ROHS
Linear Integrated Systems
$12.9117

LS3956 TO-71 6L ROHS
Linear Integrated Systems
$11.7858

2N5564 TO-71 6L ROHS
Linear Integrated Systems
$18.2593
Welcome back, may I help you?