
* Images are for reference only
IS46QR16256B-083RBLA1-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS46QR16256B-083RBLA1-TR
- JLCPCB Part #
- C17234640
- Package
- TWBGA-96(7.5x13.5)
- Description
- -40℃~+95℃ 1.14V~1.26V 1.2GHz 4Gbit Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Built-in temperature sensor、Asynchronous reset function、Write leveling function、Auto self-refresh、CRC function DDR4 SDRAM TWBGA-96(7.5x13.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.1279
200+
$10.8248
500+
$10.4636
1000+
$10.2847
Related Products

IS46QR16256B-083RBLA2-TR
ISSI(Integrated Silicon Solution)
$19.8083

IS43QR16256B-083RBL-TR
ISSI(Integrated Silicon Solution)
$20.8353

IS43QR16256B-075UBLI-TR
ISSI(Integrated Silicon Solution)
$20.6015

IS43QR16256B-075UBL
ISSI(Integrated Silicon Solution)
$27.4810

IS43QR16256B-075UBL-TR
ISSI(Integrated Silicon Solution)
$21.4608

IS46QR16256B-083RBLA1
ISSI(Integrated Silicon Solution)
$21.8816
Welcome back, may I help you?