This website requires JavaScript.
no-image

* Images are for reference only

IS46QR16256B-083RBLA1

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS46QR16256B-083RBLA1
JLCPCB Part #
C17356741
Package
TWBGA-96(7.5x13.5)
Description
-40℃~+85℃ 1.2GHz 1.2V 4Gbit Auto precharge function、Data mask function、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh、CRC function DDR4 SDRAM TWBGA-96(7.5x13.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 198

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.8300
198+ $8.7114
594+ $8.4203
990+ $8.2755
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons