
* Images are for reference only
IS25LQ020B-JNLE
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS25LQ020B-JNLE
- JLCPCB Part #
- C412875
- Package
- SOIC-8
- Description
- 100,000 cycles 104MHz 2.3V~3.6V 20 Years 2Mbit 500us 8uA Hardware write protection、Software write protection、Write enable latch、Absolute write protection SPI SOIC-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5539
10+
$0.4447
30+
$0.3982
100+
$0.3404
500+
$0.3147
1000+
$0.2986
2000+
$0.2954
4000+
$0.2938
Related Products
Welcome back, may I help you?