
LRC30-1R0M-RC
- Manufacturer
- MFR.Part #
- LRC30-1R0M-RC
- JLCPCB Part #
- C7216946
- Package
- 1812
- Description
- 1.08A 1uH 80mΩ ±20% 1812 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Allied Components International | |
| Package | 1812 | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Current Rating | 1.08A | |
| DC Resistance(DCR) | 80mΩ |

* Images are for reference only
LRC30-1R0M-RC
Extended- Manufacturer
- MFR.Part #
- LRC30-1R0M-RC
- JLCPCB Part #
- C7216946
- Package
- 1812
- Description
- 1.08A 1uH 80mΩ ±20% 1812 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LRC30-1R0M-RC
Extended- Manufacturer
- MFR.Part #
- LRC30-1R0M-RC
- JLCPCB Part #
- C7216946
- Package
- 1812
- Description
- 1.08A 1uH 80mΩ ±20% 1812 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LRC30-1R0M-RC Specifications
LRC30-1R0M-RC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Allied Components International | |
| Package | 1812 | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Current Rating | 1.08A | |
| DC Resistance(DCR) | 80mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LRC30-1R0M-RC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LRC30-1R0M-RC Documents
LRC30-1R0M-RC datasheets or manufacturer documentation.
Datasheet: LRC30-1R0M-RC Datasheet (PDF)
LRC30-1R0M-RC Schematic Symbol & PCB Footprint
The LRC30-1R0M-RC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.