This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS43LQ32256AL-062BLI-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS43LQ32256AL-062BLI-TR
JLCPCB Part #
C17226438
Package
TFBGA-200(10x14.5)
Description
-40℃~+95℃ 1.6GHz 570mV~650mV 8Gbit High-speed clock synchronization、Auto precharge、Auto refresh、Auto reset TFBGA-200(10x14.5) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $57.4054
200+ $22.9057
500+ $22.1396
1000+ $21.7621
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons