This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS31FL3197-QFLS2-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS31FL3197-QFLS2-TR
JLCPCB Part #
C3188253
Package
QFN-16(4x4)
Description
-40℃~+85℃ 10mA 1MHz 2V~3.3V 4 4% Built-in Charge Pump DC-DC I2C Over-Temperature Protection (OTP) QFN-16(4x4) LED Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 90

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 90

In-stock Item Pricing

Qty Unit Price
1+ $0.9652
10+ $0.9427
30+ $0.9282
100+ $0.9137

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons