
* Images are for reference only
HTC210-150L-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- HTC210-150L-RC
- JLCPCB Part #
- C17223823
- Package
- Plugin,D=21.8mm
- Description
- 12mΩ 15uH 7.7A ±15% 插件,D=21.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2979
200+
$3.3118
500+
$3.2005
1000+
$3.1456
Welcome back, may I help you?