
* Images are for reference only
2100HT-8R2-V
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 2100HT-8R2-V
- JLCPCB Part #
- C19303348
- Package
- Plugin,D=21.8mm
- Description
- ±15% 插件,D=21.8mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9990
200+
$1.5957
500+
$1.5424
1000+
$1.5166
Welcome back, may I help you?