This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IMZ1AS-AU_S1_000A1

Extended
Manufacturer
PANJIT International
MFR.Part #
IMZ1AS-AU_S1_000A1
JLCPCB Part #
C17213088
Package
SOT-23-6
Description
-55℃~+150℃ 1 NPN + 1 PNP 100nA 120@1mA,6V 150mA 180MHz 300mW 400mV 60V 7V NPN+PNP SOT-23-6 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 606

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0383
200+ $0.0153
500+ $0.0148
1000+ $0.0146

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons