This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BC858A_R1_00001

Extended
Manufacturer
PANJIT International
MFR.Part #
BC858A_R1_00001
JLCPCB Part #
C5951935
Package
SOT-23
Description
-50℃~+150℃@(Tj) 100mA 110@2mA,5V 15nA 200MHz 30V 330mW 650mV PNP SOT-23 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 905

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0254
200+ $0.0102
500+ $0.0099
1000+ $0.0097

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons