
* Images are for reference only
AZ23C10_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- AZ23C10_R1_00001
- JLCPCB Part #
- C6127918
- Package
- SOT-23
- Description
- 1 Pair Common Anode 100nA@7.5V 10V 15Ω 300mW SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 123
Full Reel: 3252000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0732
200+
$0.0292
500+
$0.0282
1000+
$0.0278
Related Products
Welcome back, may I help you?