This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PZS51A27CS_R1_00001

Extended
Manufacturer
PANJIT International
MFR.Part #
PZS51A27CS_R1_00001
JLCPCB Part #
C6957968
Package
SOD-323
Description
-55℃~+150℃ 1 Independent 10nA@20.4V 200mW 26.46V~27.54V 27V SOD-323 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 71

Full Reel: 3250000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1262
200+ $0.0504
500+ $0.0488
1000+ $0.0478
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons