
* Images are for reference only
DS1230Y-X15
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS1230Y-X15
- JLCPCB Part #
- C17204970
- Package
- DIP-28
- Description
- 0℃~+70℃ 256Kbit 4.5V~5.5V 70ns Parallel Port (Parallel) DIP-28 nvSRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 259
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7210
259+
$1.4846
518+
$1.4364
1036+
$1.4107
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?