
* Images are for reference only
DS1100U-100+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS1100U-100+
- JLCPCB Part #
- C7460257
- Package
- MSOP-8
- Description
- -40℃~+85℃ 100ns 4.75V~5.25V MSOP-8 Time Delays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2833
200+
$7.2960
500+
$7.0515
1000+
$6.9309
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

DS1100U-150+
Analog Devices Inc./Maxim Integrated
$9.3982

DS1100LU-100+
Analog Devices Inc./Maxim Integrated
$11.3203

DS1100U-500+
Analog Devices Inc./Maxim Integrated
$5.4849

DS1100LU-300+
Analog Devices Inc./Maxim Integrated
$5.1101

DS1100LU-300
Analog Devices Inc./Maxim Integrated
$5.1567

DS1100U-200+
Analog Devices Inc./Maxim Integrated
$5.0023