
SST4392 SOT-23 3L ROHS
- Manufacturer
- MFR.Part #
- SST4392 SOT-23 3L ROHS
- JLCPCB Part #
- C17656152
- Package
- SOT-23-3
- Description
- -55℃~+150℃ 1 N-channel 13pF 150mA 2V、5V 3.1pF、3.5pF、3.6pF 30Ω 350mW 40V SOT-23-3 JFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/JFETs | |
| Manufacturer | Linear Integrated Systems | |
| Package | SOT-23-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Ciss-Input Capacitance | 13pF | |
| Drain Current (Idss) | 150mA | |
| Number | 1 N-channel | |
| Reverse Transfer Capacitance (Crss) | 3.1pF、3.5pF、3.6pF | |
| Gate-Source Breakdown Voltage (Vgss) | 40V | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 30Ω | |
| Gate-Source Cutoff Voltage (VGS(off)) | 2V、5V |

* Images are for reference only
SST4392 SOT-23 3L ROHS
Extended- Manufacturer
- MFR.Part #
- SST4392 SOT-23 3L ROHS
- JLCPCB Part #
- C17656152
- Package
- SOT-23-3
- Description
- -55℃~+150℃ 1 N-channel 13pF 150mA 2V、5V 3.1pF、3.5pF、3.6pF 30Ω 350mW 40V SOT-23-3 JFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SST4392 SOT-23 3L ROHS
Extended- Manufacturer
- MFR.Part #
- SST4392 SOT-23 3L ROHS
- JLCPCB Part #
- C17656152
- Package
- SOT-23-3
- Description
- -55℃~+150℃ 1 N-channel 13pF 150mA 2V、5V 3.1pF、3.5pF、3.6pF 30Ω 350mW 40V SOT-23-3 JFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SST4392 SOT-23 3L ROHS Specifications
SST4392 SOT-23 3L ROHS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/JFETs | |
| Manufacturer | Linear Integrated Systems | |
| Package | SOT-23-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Ciss-Input Capacitance | 13pF | |
| Drain Current (Idss) | 150mA | |
| Number | 1 N-channel | |
| Reverse Transfer Capacitance (Crss) | 3.1pF、3.5pF、3.6pF | |
| Gate-Source Breakdown Voltage (Vgss) | 40V | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 30Ω | |
| Gate-Source Cutoff Voltage (VGS(off)) | 2V、5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SST4392 SOT-23 3L ROHS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SST4392 SOT-23 3L ROHS Documents
SST4392 SOT-23 3L ROHS datasheets or manufacturer documentation.
Datasheet: SST4392 SOT-23 3L ROHS Datasheet (PDF)
SST4392 SOT-23 3L ROHS Schematic Symbol & PCB Footprint
The SST4392 SOT-23 3L ROHS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.