* Images are for reference only
ACASA1002U1002P1AT
- Manufacturer
- VISHAY BEYSCHLAG/DRALORIC/BC COMPONENTS
- MFR.Part #
- ACASA1002U1002P1AT
- JLCPCB Part #
- C1731082
- Package
- 0603x4
- Description
- 10k Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±10ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ACASA1002U1002P1AT for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ACASA1002U1002P1AT technical specifications, attributes, and parameters.
ACASA1002U1002P1AT symbol, PCB footprint from the free EasyEDA PCB design tool.
ACASA1002U1002P1AT datasheets or manufacturer documentation.
Datasheet: ACASA1002U1002P1AT Datasheet (PDF)
Minimum: 8
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
NTCS0805E4104JMT
Vishay Beyschlag/Draloric/BC Components
$0.0365
-
MFU1206FF02000P100
VISHAY BEYSCHLAG/DRALORIC/BC COMPONENTS
$0.672
-
NTCS0805E3104HMT
Vishay Beyschlag/Draloric/BC Components
$0.54
-
PTS0603M1B100RP100
VISHAY BEYSCHLAG/DRALORIC/BC COMPONENTS
$6.345
-
MAL215097904E3
VISHAY BEYSCHLAG/DRALORIC/BC COMPONENTS
$3.2685
-
ACASA1001S1002P100
VISHAY BEYSCHLAG/DRALORIC/BC COMPONENTS
$0.834