* Images are for reference only
EXB-V8V103JV
- Manufacturer
- PANASONIC ELECTRONIC COMPONENTS
- MFR.Part #
- EXB-V8V103JV
- JLCPCB Part #
- C713471
- Package
- 0603x4
- Description
- 10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part EXB-V8V103JV for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
EXB-V8V103JV technical specifications, attributes, and parameters.
EXB-V8V103JV symbol, PCB footprint from the free EasyEDA PCB design tool.
EXB-V8V103JV datasheets or manufacturer documentation.
Datasheet: EXB-V8V103JV Datasheet (PDF)
Minimum: 345
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
EEH-ZA1H101P
PANASONIC ELECTRONIC COMPONENTS
$0.63
-
ESE-11MH1T
PANASONIC ELECTRONIC COMPONENTS
$0.5145
-
EEH-ZC1V470P
PANASONIC ELECTRONIC COMPONENTS
$0.417
-
ERJ-P06F2151V
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
AQV252G
PANASONIC ELECTRONIC COMPONENTS
$4.779
-
ESB-33533A
PANASONIC ELECTRONIC COMPONENTS
$0.0365