* Images are for reference only
TSX-3225 25.0000MF10P-C
- Manufacturer
- SEIKO EPSON CORPORATION
- MFR.Part #
- TSX-3225 25.0000MF10P-C
- JLCPCB Part #
- C1669829
- Package
- SMD3225-4P
- Description
- Crystals 25MHz 10ppm 18pF -20C +85C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
TSX-3225 25.0000MF10P-C technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part TSX-3225 25.0000MF10P-C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
TSX-3225 25.0000MF10P-C symbol, PCB footprint from the free EasyEDA PCB design tool.
TSX-3225 25.0000MF10P-C datasheets or manufacturer documentation.
Datasheet: TSX-3225 25.0000MF10P-C Datasheet (PDF)
Unavailable
Featured Products
-
TSX-3225 25.0000MF10P-C
SEIKO EPSON CORPORATION
$0.33
-
TG2520SMN 40.0000M-MCGNNM0
SEIKO EPSON CORPORATION
$0.0365
-
FA-128 32.0000MF20X-K3
SEIKO EPSON CORPORATION
$0.45
-
TSX-3225 16.0000MF09Z-AC0
SEIKO EPSON CORPORATION
$0.1893
-
FA-20H 32.0000MF20X-K0
SEIKO EPSON CORPORATION
$1.017
-
TG2520SMN 16.0000M-MCGNNM0
SEIKO EPSON CORPORATION
$0.0365